
B72205S0110K111 | |
|---|---|
DigiKey Part Number | 495-76408-2-ND - Tape & Reel (TR) 495-76408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0110K111 |
Description | VARISTOR 18V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19400 € | 4,85 € |
| 100 | 0,16750 € | 16,75 € |
| 250 | 0,15476 € | 38,69 € |
| 500 | 0,14706 € | 73,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12331 € | 184,97 € |
| 3.000 | 0,11914 € | 357,42 € |
| 4.500 | 0,11705 € | 526,73 € |
| 7.500 | 0,11474 € | 860,55 € |
| 10.500 | 0,11339 € | 1.190,60 € |
| 15.000 | 0,11209 € | 1.681,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

