



B57421V2473H062 | |
|---|---|
DigiKey Part Number | 495-B57421V2473H062TR-ND - Tape & Reel (TR) 495-B57421V2473H062CT-ND - Cut Tape (CT) 495-B57421V2473H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2473H062 |
Description | THERMISTOR NTC 47KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2473H062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,29290 € | 29,29 € |
| 500 | 0,26320 € | 131,60 € |
| 1.000 | 0,25219 € | 252,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23288 € | 931,52 € |
| 8.000 | 0,22441 € | 1.795,28 € |
| 12.000 | 0,21979 € | 2.637,48 € |
| 20.000 | 0,21429 € | 4.285,80 € |
| 28.000 | 0,21086 € | 5.904,08 € |
| 40.000 | 0,20738 € | 8.295,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

