



B57164K0101K001 | |
|---|---|
DigiKey Part Number | B57164K0101K001-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0101K001 |
Description | THERMISTOR NTC 100OHM 3200K DISC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0101K001 Models |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/100 3200K |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 450 mW |
Resistance in Ohms @ 25°C 100 | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34717 € | 347,17 € |
| Unit Price without VAT: | 0,34717 € |
|---|---|
| Unit Price with VAT: | 0,42008 € |

