Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S100M54

DigiKey Part Number
495-B57153S100M54TR-ND - Tape & Reel (TR)
495-B57153S100M54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57153S100M54
Description
ICL 10 OHM 20% 2A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S100M54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,70400 €3,52 €
100,65000 €6,50 €
500,53880 €26,94 €
1000,49720 €49,72 €
2500,44684 €111,71 €
5000,41210 €206,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36092 €360,92 €
2.0000,33257 €665,14 €
3.0000,31695 €950,85 €
5.0000,29823 €1.491,15 €
7.0000,29282 €2.049,74 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €