
B43703A5688M000 | |
|---|---|
DigiKey Part Number | B43703A5688M000-ND |
Manufacturer | |
Manufacturer Product Number | B43703A5688M000 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.027" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.185" (131.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,65000 € | 149,65 € |
| 16 | 129,46938 € | 2.071,51 € |
| Unit Price without VAT: | 149,65000 € |
|---|---|
| Unit Price with VAT: | 181,07650 € |

