Parametric Equivalent

B43644B9477M062 | |
|---|---|
DigiKey Part Number | 495-B43644B9477M062-ND |
Manufacturer | |
Manufacturer Product Number | B43644B9477M062 |
Description | SNAP-IN 470UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 210mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.92 A @ 100 Hz |
Part Status Active | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644B9477M002 | TDK | 0 | B43644B9477M002-ND | 6,27208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,53613 € | 1.568,67 € |
| Unit Price without VAT: | 6,53613 € |
|---|---|
| Unit Price with VAT: | 7,90872 € |


