B43642C5157M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,40266 €
Datasheet
New at DigiKey
Image for B43642C5157M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642C5157M060

DigiKey Part Number
495-B43642C5157M060-ND
Manufacturer
Manufacturer Product Number
B43642C5157M060
Description
SNAP-IN 150UF 450V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 570mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
970 mA @ 100 Hz
Part Status
Active
Impedance
820 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
570mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642C5157M000TDK0495-B43642C5157M000-ND3,40266 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3203,38963 €1.084,68 €
Unit Price without VAT:3,38963 €
Unit Price with VAT:4,10145 €