120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.07Ohm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A6127M060

DigiKey Part Number
495-B43642A6127M060-ND
Manufacturer
Manufacturer Product Number
B43642A6127M060
Description
SNAP-IN 120UF 500V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.07Ohm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
770 mA @ 100 Hz
Part Status
Active
Impedance
1.64 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
1.07Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6402,40855 €1.541,47 €
Unit Price without VAT:2,40855 €
Unit Price with VAT:2,91435 €