Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642A2567M060 | |
|---|---|
DigiKey Part Number | 495-B43642A2567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A2567M060 |
Description | SNAP-IN 560UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.61 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A2567M000 | TDK | 0 | B43508A2567M000-ND | 2,74194 € | Parametric Equivalent |
| B43642A2567M | TDK | 650 | 495-B43642A2567M-ND | 8,79000 € | Parametric Equivalent |
| B43644A2567M007 | TDK | 0 | 495-B43644A2567M007-ND | 5,61000 € | Parametric Equivalent |
| B43644A2567M060 | TDK | 0 | 495-B43644A2567M060-ND | 2,29403 € | Parametric Equivalent |
| B43644A2567M067 | TDK | 0 | 495-B43644A2567M067-ND | 2,70564 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,80917 € | 1.797,87 € |
| Unit Price without VAT: | 2,80917 € |
|---|---|
| Unit Price with VAT: | 3,39910 € |







