
B43640G5277M000 | |
|---|---|
DigiKey Part Number | 495-B43640G5277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640G5277M000 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 5,76900 € | 57,69 € |
| 80 | 4,61563 € | 369,25 € |
| 160 | 4,35306 € | 696,49 € |
| 560 | 4,08707 € | 2.288,76 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,75260 € |

