Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630B5687M060 | |
|---|---|
DigiKey Part Number | 495-B43630B5687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630B5687M060 |
Description | SNAP-IN 680UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.29 A @ 100 Hz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43305A5687M000 | TDK | 240 | 495-6227-ND | 19,10000 € | Parametric Equivalent |
| B43630B5687M000 | TDK | 127 | 495-B43630B5687M000-ND | 13,90000 € | Parametric Equivalent |
| ESMQ451VSN681MA45S | Chemi-Con | 7 | 565-3725-ND | 10,17000 € | Parametric Equivalent |
| LLG2W681MELC45 | Nichicon | 3.381 | 493-14390-ND | 12,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 8,33208 € | 1.999,70 € |
| Unit Price without VAT: | 8,33208 € |
|---|---|
| Unit Price with VAT: | 10,08182 € |





