Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630A9397M060 | |
|---|---|
DigiKey Part Number | 495-B43630A9397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9397M060 |
Description | SNAP-IN 390UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.17 A @ 100 Hz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630A9397M000 | TDK | 0 | 495-B43630A9397M000-ND | 4,28477 € | Parametric Equivalent |
| B43630A9397M067 | TDK | 0 | 495-B43630A9397M067-ND | 3,98875 € | Parametric Equivalent |
| 380LQ391M400J452 | Cornell Dubilier Knowles | 0 | 380LQ391M400J452-ND | 4,20497 € | Parametric Equivalent |
| 380LX391M400J452 | Cornell Dubilier Knowles | 0 | 380LX391M400J452-ND | 3,96759 € | Parametric Equivalent |
| 400USG390MEFC25X45 | Rubycon | 0 | 400USG390MEFC25X45-ND | 2,97215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 4,44025 € | 2.308,93 € |
| Unit Price without VAT: | 4,44025 € |
|---|---|
| Unit Price with VAT: | 5,37270 € |









