Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43548A9477M060 | |
|---|---|
DigiKey Part Number | 495-B43548A9477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548A9477M060 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 280 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A9477M000 | TDK | 112 | 495-75829-ND | 10,07000 € | Parametric Equivalent |
| B43544A9477M060 | TDK | 0 | B43544A9477M060-ND | 5,85622 € | Parametric Equivalent |
| B43643A5477M050 | TDK | 270 | 495-B43643A5477M050-ND | 10,30000 € | Parametric Equivalent |
| B43644A9477M000 | TDK | 549 | 495-7500-ND | 9,90000 € | Parametric Equivalent |
| B43644A9477M060 | TDK | 0 | 495-B43644A9477M060-ND | 4,73469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,52681 € | 1.768,58 € |
| Unit Price without VAT: | 5,52681 € |
|---|---|
| Unit Price with VAT: | 6,68744 € |











