
B43509E2687M000 | |
|---|---|
DigiKey Part Number | B43509E2687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509E2687M000 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 4,86200 € | 48,62 € |
| 50 | 4,03800 € | 201,90 € |
| 130 | 3,69215 € | 479,98 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,30060 € |

