Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A9277M060 | |
|---|---|
DigiKey Part Number | 495-B43509A9277M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9277M060 |
Description | SNAP-IN 270UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.36 A @ 100 Hz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509A9277M000 | TDK | 468 | 495-B43509A9277M000-ND | 7,50000 € | Parametric Equivalent |
| B43642A5277M000 | TDK | 874 | B43642A5277M000-ND | 8,69000 € | Parametric Equivalent |
| B43642A5277M060 | TDK | 0 | 495-B43642A5277M060-ND | 4,67598 € | Parametric Equivalent |
| EKMS421VSN271MQ40S | Chemi-Con | 0 | EKMS421VSN271MQ40S-ND | 5,17150 € | Parametric Equivalent |
| ELHS451VSN271MQ40S | Chemi-Con | 0 | 565-5101-ND | 12,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,88871 € | 2.022,13 € |
| Unit Price without VAT: | 3,88871 € |
|---|---|
| Unit Price with VAT: | 4,70534 € |





