
B41858C9227M000 | |
|---|---|
DigiKey Part Number | 495-6057-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9227M000 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 99mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9227M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.402 A @ 100 kHz |
Part Status Active | Impedance 91 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 99mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33700 € | 13,37 € |
| 50 | 1,05360 € | 52,68 € |
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,81032 € | 405,16 € |
| 1.000 | 0,76195 € | 761,95 € |
| 2.500 | 0,71034 € | 1.775,85 € |
| 5.000 | 0,69947 € | 3.497,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

