Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B41856C6337M000 | |
|---|---|
DigiKey Part Number | B41856C6337M000-ND |
Manufacturer | |
Manufacturer Product Number | B41856C6337M000 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41856C6337M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Packaging Bulk | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6337M000 | TDK | 0 | B41888C6337M000-ND | 0,28786 € | Upgrade |
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | 0,98000 € | Parametric Equivalent |
| 50YXF330MEFC10X20 | Rubycon | 0 | 1189-2317-ND | 0,00000 € | Upgrade |
| 50YXG330MEFC10X20 | Rubycon | 0 | 1189-1708-ND | 0,00000 € | Upgrade |
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18475 € | 1.108,50 € |
| Unit Price without VAT: | 0,18475 € |
|---|---|
| Unit Price with VAT: | 0,22355 € |















