B41560A5159M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 406
Unit Price: 26,81000 €
Datasheet

Similar


Nichicon
In Stock: 44
Unit Price: 18,91000 €
Datasheet
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41560A5159M000

DigiKey Part Number
B41560A5159M000-ND
Manufacturer
Manufacturer Product Number
B41560A5159M000
Description
CAP ALUM 15000UF 20% 25V SCREW
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.3 A @ 100 Hz
Part Status
Obsolete
Impedance
31 mOhms
Capacitance
Lead Spacing
0.500" (12.70mm)
Tolerance
±20%
Size / Dimension
1.406" Dia (35.70mm)
Voltage - Rated
25 V
Height - Seated (Max)
2.232" (56.70mm)
ESR (Equivalent Series Resistance)
42mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41560A8159M000TDK406495-6374-ND26,81000 €Similar
LNT1V153MSENichicon44493-8935-ND18,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes