Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41458B7220M600 | |
|---|---|
DigiKey Part Number | 495-B41458B7220M600-ND |
Manufacturer | |
Manufacturer Product Number | B41458B7220M600 |
Description | SCREW TERMINALS 220000UF 40V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 25 A @ 100 Hz |
Part Status Active | Impedance 5.4 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 40 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B7220M600 | TDK | 0 | 495-B41456B7220M600-ND | 52,87875 € | Parametric Equivalent |
| B41456B7220M603 | TDK | 0 | 495-B41456B7220M603-ND | 82,92438 € | Parametric Equivalent |
| B41458B7220M603 | TDK | 0 | 495-B41458B7220M603-ND | 82,92438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 78,97344 € | 2.527,15 € |
| Unit Price without VAT: | 78,97344 € |
|---|---|
| Unit Price with VAT: | 95,55786 € |


