
B41231C9228M060 | |
|---|---|
DigiKey Part Number | 495-B41231C9228M060-ND |
Manufacturer | |
Manufacturer Product Number | B41231C9228M060 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B41231C9228M060 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.66 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC2200MEFCSN30X30 | Rubycon | 63 | 1189-2743-ND | 4,70000 € | Parametric Equivalent |
| ELH228M100AS2AV | KEMET | 496 | 399-ELH228M100AS2AV-ND | 4,02000 € | Parametric Equivalent |
| LLS2A222MELB | Nichicon | 432 | 493-6169-ND | 4,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,64000 € | 26,40 € |
| 80 | 2,02900 € | 162,32 € |
| 160 | 1,88981 € | 302,37 € |
| 560 | 1,69521 € | 949,32 € |
| 1.040 | 1,62066 € | 1.685,49 € |
| 2.560 | 1,60896 € | 4.118,94 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |

