
B32923C3474K189 | |
|---|---|
DigiKey Part Number | 495-76640-2-ND - Tape & Reel (TR) 495-76640-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3474K189 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,36920 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28432 € | 142,16 € |
| 1.000 | 0,26696 € | 266,96 € |
| 1.500 | 0,25827 € | 387,40 € |
| 2.500 | 0,24863 € | 621,57 € |
| 3.500 | 0,24300 € | 850,50 € |
| 5.000 | 0,23758 € | 1.187,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

