Parametric Equivalent
Parametric Equivalent

B32922C3334K000 | |
|---|---|
DigiKey Part Number | 495-5051-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3334K000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3334K189 | TDK | 0 | B32922C3334K189-ND | 0,20374 € | Parametric Equivalent |
| B32922C3334K289 | TDK | 12.641 | 495-4843-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,28700 € | 28,70 € |
| 500 | 0,23776 € | 118,88 € |
| 1.000 | 0,22254 € | 222,54 € |
| 2.500 | 0,20647 € | 516,17 € |
| 5.000 | 0,19678 € | 983,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


