
B32756G2306K000 | |
|---|---|
DigiKey Part Number | B32756G2306K000-ND |
Manufacturer | |
Manufacturer Product Number | B32756G2306K000 |
Description | CAP FILM 30UF 10% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.299" W (42.00mm x 33.00mm) |
Capacitance | Height - Seated (Max) 1.890" (48.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,21150 € | 1.118,07 € |
| Unit Price without VAT: | 6,21150 € |
|---|---|
| Unit Price with VAT: | 7,51592 € |

