
B32676G3156K000 | |
|---|---|
DigiKey Part Number | 495-2994-ND |
Manufacturer | |
Manufacturer Product Number | B32676G3156K000 |
Description | CAP FILM 15UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G3156K000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Packaging Bulk | Height - Seated (Max) 1.555" (39.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - DC 300V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676E3156K000 | TDK | 78 | 495-2951-ND | 6,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 5,45000 € | 54,50 € |
| 50 | 4,74000 € | 237,00 € |
| 160 | 4,39375 € | 703,00 € |
| 640 | 4,10448 € | 2.626,87 € |
| 1.120 | 4,01602 € | 4.497,94 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,74830 € |

