
B32674D3475K000 | |
|---|---|
DigiKey Part Number | 495-2910-ND |
Manufacturer | |
Manufacturer Product Number | B32674D3475K000 |
Description | CAP FILM 4.7UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D3475K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 300V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.9 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,91600 € | 19,16 € |
| 50 | 1,59300 € | 79,65 € |
| 260 | 1,38388 € | 359,81 € |
| 520 | 1,32108 € | 686,96 € |
| 1.040 | 1,26933 € | 1.320,10 € |
| 2.600 | 1,21467 € | 3.158,14 € |
| 5.200 | 1,18170 € | 6.144,84 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

