3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L8392K000

DigiKey Part Number
495-B32672L8392K000-ND
Manufacturer
Manufacturer Product Number
B32672L8392K000
Description
CAP FILM 3900PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L8392K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30700 €3,07 €
500,23240 €11,62 €
1000,20940 €20,94 €
5000,17092 €85,46 €
1.0000,15900 €159,00 €
3.0000,14429 €432,87 €
5.0000,13886 €694,30 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €