10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
B32671,72 Series
B3267x, 2-Pin

B32671L0103J000

DigiKey Part Number
495-3202-ND
Manufacturer
Manufacturer Product Number
B32671L0103J000
Description
CAP FILM 10000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L0103J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
500V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.949
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36200 €3,62 €
500,27680 €13,84 €
1000,25060 €25,06 €
5000,20626 €103,13 €
1.0000,19255 €192,55 €
3.0000,17563 €526,89 €
5.0000,16937 €846,85 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €