B32653A3105K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,62101 €
Datasheet
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A3105K000

DigiKey Part Number
B32653A3105K000-ND
Manufacturer
Manufacturer Product Number
B32653A3105K000
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A3105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q6105K000TDK0495-2455-ND1,15000 €Parametric Equivalent
B32653A3105K189TDK0B32653A3105K189-ND0,62101 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1600,57681 €1.245,91 €
Manufacturers Standard Package
Unit Price without VAT:0,57681 €
Unit Price with VAT:0,69794 €