Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A0103J189 | |
|---|---|
DigiKey Part Number | B32652A0103J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32652A0103J189 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0103J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A0103J000 | TDK | 3.933 | 495-1349-ND | 0,63000 € | Parametric Equivalent |
| B32652A0103J289 | TDK | 0 | B32652A0103J289-ND | 0,20704 € | Parametric Equivalent |
| B32672L0103J000 | TDK | 3.546 | 495-B32672L0103J000-ND | 0,53000 € | Parametric Equivalent |
| B32672L0103J289 | TDK | 0 | B32672L0103J289-ND | 0,14997 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,20566 € | 1.069,43 € |
| Unit Price without VAT: | 0,20566 € |
|---|---|
| Unit Price with VAT: | 0,24885 € |


