
B32620A6222J000 | |
|---|---|
DigiKey Part Number | 495-1318-ND |
Manufacturer | |
Manufacturer Product Number | B32620A6222J000 |
Description | CAP FILM 2200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6222J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A0222J000 | TDK | 6.299 | 495-1339-ND | 0,59000 € | Upgrade |
| B32620J0222J000 | TDK | 3.098 | 495-B32620J0222J000-ND | 0,64000 € | Upgrade |
| B32621A6222J000 | TDK | 14.106 | 495-1317-ND | 0,54000 € | Similar |
| R76PD1220SE00J | KEMET | 587 | 399-5887-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24450 € | 24,45 € |
| 500 | 0,20104 € | 100,52 € |
| 1.500 | 0,18087 € | 271,31 € |
| 3.000 | 0,17099 € | 512,97 € |
| 6.000 | 0,16287 € | 977,22 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

