
B32562J3105K189 | |
|---|---|
DigiKey Part Number | 495-B32562J3105K189TR-ND - Tape & Reel (TR) 495-B32562J3105K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32562J3105K189 |
Description | CAP FILM 1UF 10% 250VDC 2DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J3105K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.650" L x 0.276" W (16.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.366" (9.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,45430 € | 45,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33566 € | 302,09 € |
| 1.800 | 0,31840 € | 573,12 € |
| 2.700 | 0,30976 € | 836,35 € |
| 4.500 | 0,30018 € | 1.350,81 € |
| 6.300 | 0,29458 € | 1.855,85 € |
| 9.000 | 0,28919 € | 2.602,71 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

