Similar

B32560J3224K289 | |
|---|---|
DigiKey Part Number | 495-6836-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32560J3224K289 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32560J3224K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.354" L x 0.193" W (9.00mm x 4.90mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C3224K000 | TDK | 645 | 495-B32520C3224K000-ND | 0,58000 € | Similar |


