
B32529D1105K189 | |
|---|---|
DigiKey Part Number | 495-4406-2-ND - Tape & Reel (TR) 495-4406-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529D1105K189 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D1105K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,51460 € | 25,73 € |
| 100 | 0,47120 € | 47,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35228 € | 281,82 € |
| 1.600 | 0,33393 € | 534,29 € |
| 2.400 | 0,32474 € | 779,38 € |
| 4.000 | 0,31456 € | 1.258,24 € |
| 5.600 | 0,30861 € | 1.728,22 € |
| 8.000 | 0,30289 € | 2.423,12 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

