
B32529D0225K289 | |
|---|---|
DigiKey Part Number | 495-5049-1-ND - Cut Tape (CT) 495-5049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D0225K289 |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D0225K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,51780 € | 51,78 € |
| 500 | 0,43900 € | 219,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38243 € | 382,43 € |
| 2.000 | 0,36393 € | 727,86 € |
| 3.000 | 0,35466 € | 1.063,98 € |
| 5.000 | 0,34438 € | 1.721,90 € |
| 7.000 | 0,33838 € | 2.368,66 € |
| 10.000 | 0,33260 € | 3.326,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

