
B32529C3222J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3222J189TR-ND - Tape & Reel (TR) 495-B32529C3222J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3222J189 |
Description | CAP FILM 2200PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3222J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08934 € | 44,67 € |
| 1.000 | 0,08192 € | 81,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,06757 € | 189,20 € |
| 5.600 | 0,06336 € | 354,82 € |
| 8.400 | 0,06125 € | 514,50 € |
| 14.000 | 0,05892 € | 824,88 € |
| 19.600 | 0,05755 € | 1.127,98 € |
| 28.000 | 0,05624 € | 1.574,72 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

