
B32529C3183J289 | |
|---|---|
DigiKey Part Number | B32529C3183J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3183J289 |
Description | CAP FILM 0.018UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3183J289 Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | 0,05930 € | 759,04 € |
| Unit Price without VAT: | 0,05930 € |
|---|---|
| Unit Price with VAT: | 0,07175 € |

