0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1333J189

DigiKey Part Number
495-B32529C1333J189TR-ND - Tape & Reel (TR)
495-B32529C1333J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1333J189
Description
CAP FILM 0.033UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1333J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10100 €10,10 €
5000,07910 €39,55 €
1.0000,07235 €72,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,05946 €166,49 €
5.6000,05563 €311,53 €
8.4000,05371 €451,16 €
14.0000,05159 €722,26 €
19.6000,05034 €986,66 €
28.0000,04915 €1.376,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €