
B32529C1223J189 | |
|---|---|
DigiKey Part Number | 495-B32529C1223J189TR-ND - Tape & Reel (TR) 495-B32529C1223J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1223J189 |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1223J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223J000 | TDK | 9.698 | 495-1183-ND | 0,27000 € | Upgrade |
| B32529C1223J000 | TDK | 18 | 495-1140-ND | 0,20000 € | Parametric Equivalent |
| 168223J100A-F | Cornell Dubilier Knowles | 4.550 | 338-3267-ND | 1,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1.000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,06447 € | 180,52 € |
| 5.600 | 0,06032 € | 337,79 € |
| 8.400 | 0,05824 € | 489,22 € |
| 14.000 | 0,05593 € | 783,02 € |
| 19.600 | 0,05458 € | 1.069,77 € |
| 28.000 | 0,05329 € | 1.492,12 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

