0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1223J189

DigiKey Part Number
495-B32529C1223J189TR-ND - Tape & Reel (TR)
495-B32529C1223J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1223J189
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1223J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3223J000TDK9.686495-1183-ND0,27000 €Upgrade
B32529C1223J000TDK18495-1140-ND0,22000 €Parametric Equivalent
168223J100A-FCornell Dubilier Knowles4.550338-3267-ND1,39000 €Direct
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10100 €10,10 €
5000,07910 €39,55 €
1.0000,07235 €72,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,06447 €180,52 €
5.6000,06032 €337,79 €
8.4000,05824 €489,22 €
14.0000,05593 €783,02 €
19.6000,05458 €1.069,77 €
28.0000,05329 €1.492,12 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €