B32529C1154K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 45
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,08431 €
Datasheet
Image for B32529C1154K189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1154K189

DigiKey Part Number
B32529C1154K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529C1154K189
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1154K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1154K000TDK45495-76802-ND0,35000 €Parametric Equivalent
B32529C1154K289TDK0B32529C1154K289-ND0,08431 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.6000,08501 €816,10 €
Manufacturers Standard Package
Unit Price without VAT:0,08501 €
Unit Price with VAT:0,10286 €