3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0332K189

DigiKey Part Number
495-4404-2-ND - Tape & Reel (TR)
495-4404-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0332K189
Description
CAP FILM 3300PF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0332K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0332J000TDK19.568495-1094-ND0,25000 €Upgrade
B32529C3332J000TDK5.944495-1177-ND0,27000 €Upgrade
B32529C6332J000TDK120495-1219-ND0,29000 €Upgrade
B32529C6332K289TDK2.464495-2575-1-ND0,30000 €Upgrade
B32529C8332J000TDK2.926495-1257-ND0,44000 €Upgrade
In-Stock: 1.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10600 €5,30 €
1000,09380 €9,38 €
5000,07322 €36,61 €
1.0000,06687 €66,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,05483 €153,52 €
5.6000,05122 €286,83 €
8.4000,04942 €415,13 €
14.0000,04742 €663,88 €
19.6000,04625 €906,50 €
28.0000,04512 €1.263,36 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €