Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32522C3155J189 | |
|---|---|
DigiKey Part Number | B32522C3155J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32522C3155J189 |
Description | CAP FILM 1.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3155J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3155J000 | TDK | 427 | 495-75684-ND | 1,25000 € | Parametric Equivalent |
| MKS4F041504J00JB00 | WIMA | 0 | 1928-MKS4F041504J00JB00TB-ND | 0,55171 € | Parametric Equivalent |
| MKS4F041504J00JD00 | WIMA | 0 | 1928-MKS4F041504J00JD00TB-ND | 0,55171 € | Parametric Equivalent |
| MKS4F041504J00JF00 | WIMA | 0 | 1928-MKS4F041504J00JF00TR-ND | 0,55535 € | Parametric Equivalent |
| MKS4F041504J00JH00 | WIMA | 0 | 1928-MKS4F041504J00JH00TR-ND | 0,54928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,47303 € | 1.324,48 € |
| Unit Price without VAT: | 0,47303 € |
|---|---|
| Unit Price with VAT: | 0,57237 € |



