
B32522C1475K189 | |
|---|---|
DigiKey Part Number | 495-B32522C1475K189TR-ND - Tape & Reel (TR) 495-B32522C1475K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C1475K189 |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1475K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49500 € | 14,95 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,13990 € | 113,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,89993 € | 629,95 € |
| 1.400 | 0,86308 € | 1.208,31 € |
| 2.100 | 0,84463 € | 1.773,72 € |
| 3.500 | 0,82416 € | 2.884,56 € |
| 4.900 | 0,81220 € | 3.979,78 € |
| 7.000 | 0,80068 € | 5.604,76 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

