Similar

B32026A3684M000 | |
|---|---|
DigiKey Part Number | 495-3817-ND |
Manufacturer | |
Manufacturer Product Number | B32026A3684M000 |
Description | CAP FILM 0.68UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32026A3684M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32024A3684M000 | TDK | 1.234 | 495-3811-ND | 4,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,45754 € | 1.966,03 € |
| Unit Price without VAT: | 2,45754 € |
|---|---|
| Unit Price with VAT: | 2,97362 € |


