0.33 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32024A3334M000

DigiKey Part Number
495-3808-ND
Manufacturer
Manufacturer Product Number
B32024A3334M000
Description
CAP FILM 0.33UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32024A3334M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Part Status
Active
Height - Seated (Max)
0.906" (23.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,99100 €19,91 €
501,65840 €82,92 €
2601,44300 €375,18 €
5201,37825 €716,69 €
1.0401,32495 €1.377,95 €
2.6001,26865 €3.298,49 €
5.2001,23468 €6.420,34 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,42430 €