Parametric Equivalent

B32022B3223M289 | |
|---|---|
DigiKey Part Number | 495-4902-1-ND - Cut Tape (CT) 495-4902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022B3223M289 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3223M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022B3223M000 | TDK | 0 | 495-4790-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,52650 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,39495 € | 327,81 € |
| 1.660 | 0,37521 € | 622,85 € |
| 2.490 | 0,36532 € | 909,65 € |
| 4.150 | 0,35435 € | 1.470,55 € |
| 5.810 | 0,34794 € | 2.021,53 € |
| 8.300 | 0,34178 € | 2.836,77 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |


