0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32022A3473M289

DigiKey Part Number
495-76958-1-ND - Cut Tape (CT)
495-76958-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32022A3473M289
Description
CAP FILM 0.047UF 20% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32022A3473M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,89800 €8,98 €
500,71640 €35,82 €
1000,66030 €66,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6800,50878 €345,97 €
1.3600,48393 €658,14 €
2.0400,47149 €961,84 €
3.4000,45769 €1.556,15 €
4.7600,44963 €2.140,24 €
6.8000,44187 €3.004,72 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,64560 €