


B25690A2367K003 | |
|---|---|
DigiKey Part Number | 495-B25690A2367K003-ND |
Manufacturer | |
Manufacturer Product Number | B25690A2367K003 |
Description | CAP FILM 360UF 10% 2KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 µF Film Capacitor 2000V (2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A2367K003 Models |
Category | Operating Temperature -40°C ~ 75°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 4.567" Dia (116.00mm) |
Part Status Active | Height - Seated (Max) 9.055" (230.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
ESR (Equivalent Series Resistance) 1.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,19000 € | 153,19 € |
| 12 | 135,13917 € | 1.621,67 € |
| 52 | 129,52712 € | 6.735,41 € |
| Unit Price without VAT: | 153,19000 € |
|---|---|
| Unit Price with VAT: | 185,35990 € |

