


B25620B0627K701 | |
|---|---|
DigiKey Part Number | B25620B0627K701-ND |
Manufacturer | |
Manufacturer Product Number | B25620B0627K701 |
Description | CAP FILM 620UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 620 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B0627K701 Models |
Category | ESR (Equivalent Series Resistance) 1.9 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 4.724" (120.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 700V | Lead Spacing 1.260" (32.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 79,30283 € | 4.758,17 € |
| Unit Price without VAT: | 79,30283 € |
|---|---|
| Unit Price with VAT: | 95,95642 € |

