
HAL880 DJ-K | |
|---|---|
DigiKey Part Number | HAL880DJ-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL880 DJ-K |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer TDK-Micronas GmbH | Current - Output (Max) 1.2mA |
Series | Resolution 12 b |
Packaging Tape & Reel (TR) | Bandwidth 1kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 140°C (TJ) |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

